Image for 808550Y00049Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

808550Y00049Z

DigiKey Part Number
2266-808550Y00049Z-ND
Manufacturer
Manufacturer Product Number
808550Y00049Z
Description
GEARMOTOR 69 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 69 RPM 52W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
708.1 / 5000
Manufacturer
Crouzet
Power - Rated
52W
Series
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Packaging
Box
Diameter - Shaft
0.315" (8.00mm)
Part Status
Active
Length - Shaft and Bearing
0.894" (22.70mm)
Type
DC Motor
Mounting Hole Spacing
3.118" (79.20mm)
Function
Gearmotor
Termination Style
Wire Leads
Motor Type
Brushed
Gear Reduction Ratio
49
Voltage - Rated
24VDC
Weight
2.2 lbs (997.9 g)
RPM
69 RPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.