Image for 80835020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80835020

DigiKey Part Number
80835020-ND
Manufacturer
Manufacturer Product Number
80835020
Description
GEARMOTOR 24V 15.31:1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Crouzet
Voltage - Rated
24VDC
Series
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Packaging
Bulk
Diameter - Shaft
0.315" (8.00mm)
Part Status
Active
Length - Shaft and Bearing
0.894" (22.70mm)
Type
DC Motor
Mounting Hole Spacing
3.118" (79.20mm)
Function
Gearmotor
Weight
3.4 lbs (1.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 44 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3656,87667 €1.970,63 €
Manufacturers Standard Package
Unit Price without VAT:656,87667 €
Unit Price with VAT:781,68324 €

Other Suppliers on DigiKey

44In Stock
Ships from WEC