Image for 80807020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80807020

DigiKey Part Number
80807020-ND
Manufacturer
Manufacturer Product Number
80807020
Description
GEARMOTOR 42 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 42 RPM 17W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
42 RPM
Torque - Rated (oz-in / mNm)
708.1 / 5000
Power - Rated
17W
Encoder Type
-
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.776" (19.70mm)
Mounting Hole Spacing
3.118" (79.20mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
125
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,50000 €256,50 €
Unit Price without VAT:256,50000 €
Unit Price with VAT:305,23500 €