Brushed DC Motor Gearmotor 104 RPM 17W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80807019

DigiKey Part Number
80807019-ND
Manufacturer
Manufacturer Product Number
80807019
Description
GEARMOTOR 104 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 104 RPM 17W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
708.1 / 5000
Manufacturer
Crouzet
Power - Rated
17W
Series
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Packaging
Bulk
Diameter - Shaft
0.315" (8.00mm)
Part Status
Active
Length - Shaft and Bearing
0.776" (19.70mm)
Type
DC Motor
Mounting Hole Spacing
3.118" (79.20mm)
Function
Gearmotor
Termination Style
Wire Leads
Motor Type
Brushed
Gear Reduction Ratio
25
Voltage - Rated
24VDC
Weight
1.8 lbs (816.5 g)
RPM
104 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1457,12000 €457,12 €
Unit Price without VAT:457,12000 €
Unit Price with VAT:543,97280 €