Image for 80807014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80807014

DigiKey Part Number
80807014-ND
Manufacturer
Manufacturer Product Number
80807014
Description
GEARMOTOR 62 RPM 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 62 RPM 17W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
62 RPM
Torque - Rated (oz-in / mNm)
708.1 / 5000
Power - Rated
17W
Encoder Type
-
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.776" (19.70mm)
Mounting Hole Spacing
3.118" (79.20mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
125
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6256,49500 €1.538,97 €
Manufacturers Standard Package
Unit Price without VAT:256,49500 €
Unit Price with VAT:305,22905 €