
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 208 RPM | |
Torque - Rated (oz-in / mNm) | 708.1 / 5000 | |
Power - Rated | 17W | |
Encoder Type | - | |
Size / Dimension | Square - 2.559" x 2.559" (65.00mm x 65.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.776" (19.70mm) | |
Mounting Hole Spacing | 3.118" (79.20mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 12.5 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 256,49500 € | 1.538,97 € |
| Unit Price without VAT: | 256,49500 € |
|---|---|
| Unit Price with VAT: | 305,22905 € |

