Brushed DC Motor Gearmotor 8 RPM 17W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80804010

DigiKey Part Number
966-1723-ND
Manufacturer
Manufacturer Product Number
80804010
Description
GEARMOTOR 8 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 8 RPM 17W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
283.3 / 2000
Manufacturer
Crouzet
Power - Rated
17W
Series
Size / Dimension
Rectangular - 2.512" x 3.740" (63.80mm x 95.00mm)
Packaging
Bulk
Diameter - Shaft
0.315" (8.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
1.047" (26.60mm)
Type
DC Motor
Mounting Hole Spacing
5.289" (134.35mm)
Function
Gearmotor
Termination Style
Connector
Motor Type
Brushed
Gear Reduction Ratio
325
Voltage - Rated
24VDC
Weight
1.5 lbs (680.4 g)
RPM
8 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.