
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 24 RPM | |
Torque - Rated (oz-in / mNm) | 283.3 / 2000 | |
Power - Rated | 17W | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.512" x 3.740" (63.80mm x 95.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.047" (26.60mm) | |
Mounting Hole Spacing | 5.289" (134.35mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 325 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) |





