Image for 80803005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80803005

DigiKey Part Number
80803005-ND
Manufacturer
Manufacturer Product Number
80803005
Description
GEARMOTOR 161 RPM 12V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 161 RPM 17W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
283.3 / 2000
Manufacturer
Crouzet
Power - Rated
17W
Series
Size / Dimension
Square - 2.697" x 2.697" (68.50mm x 68.50mm)
Packaging
Bulk
Diameter - Shaft
0.315" (8.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
1.047" (26.60mm)
Type
DC Motor
Mounting Hole Spacing
2.428" (61.66mm)
Function
Gearmotor
Termination Style
Connector
Motor Type
Brushed
Gear Reduction Ratio
728
Voltage - Rated
12VDC
Weight
1.3 lbs (589.7 g)
RPM
161 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.