Image for 80547016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80547016

DigiKey Part Number
80547016-ND
Manufacturer
Manufacturer Product Number
80547016
Description
GEARMOTOR 6 RPM 230-240V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Gearmotor 6 RPM 7.2W 230 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
7.2W
Manufacturer
Crouzet
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Series
Diameter - Shaft
0.315" (8.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.776" (19.70mm)
Part Status
Active
Mounting Hole Spacing
3.118" (79.20mm)
Type
AC Motor
Termination Style
Wire Leads
Function
Gearmotor
Gear Reduction Ratio
41.66
Motor Type
Synchronous
Operating Temperature
-10°C ~ 70°C
Voltage - Rated
230 ~ 240VAC
Approval Agency
CSA, UL
RPM
6 RPM
Weight
1.9 lbs (861.8 g)
Torque - Rated (oz-in / mNm)
708.1 / 5000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6686,75333 €4.120,52 €
Manufacturers Standard Package
Unit Price without VAT:686,75333 €
Unit Price with VAT:817,23646 €