DC Motor Gearmotor 650 RPM 150W 12 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 650 RPM 150W 12 ~ 32VDC
Basics of Brushless DC Motors - Another Teaching Moment

80281006

DigiKey Part Number
2266-80281006-ND
Manufacturer
Manufacturer Product Number
80281006
Description
GEARMOTOR 650 RPM 12-32V TNI21
Customer Reference
Detailed Description
DC Motor Gearmotor 650 RPM 150W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
144.47 / 1020
Manufacturer
Crouzet
Power - Rated
150W
Series
Diameter - Shaft
0.394" (10.00mm)
Packaging
Tray
Length - Shaft and Bearing
1.319" (33.50mm)
Part Status
Active
Features
Integrated Controller
Type
DC Motor
Gear Reduction Ratio
5
Function
Gearmotor
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Voltage - Rated
12 ~ 32VDC
Operating Temperature
-20°C ~ 70°C
RPM
650 RPM
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.