Image for 80189608 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80189608

DigiKey Part Number
80189608-ND
Manufacturer
Manufacturer Product Number
80189608
Description
MOTOR 100W 12-48VDC DRIVE SMI21
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC Motor 12 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
-
Motor Type
-
Voltage - Rated
12 ~ 48VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31.097,52667 €3.292,58 €
Manufacturers Standard Package
Unit Price without VAT:1.097,52667 €
Unit Price with VAT:1.306,05674 €