Image for 80181011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80181011

DigiKey Part Number
80181011-ND
Manufacturer
Manufacturer Product Number
80181011
Description
GEARMOTOR 325 RPM 24V
Customer Reference
Detailed Description
DC Motor Gearmotor 325 RPM 80W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
325 RPM
Torque - Rated (oz-in / mNm)
240.7 / 1700
Power - Rated
80W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Integrated Controller, Key
Gear Reduction Ratio
10
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
4.2 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.