


80180301 | |
|---|---|
DigiKey Part Number | 966-1658-ND |
Manufacturer | |
Manufacturer Product Number | 80180301 |
Description | SERVOMOTOR 3000 RPM 6-56V 110W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 110W Incremental 6 ~ 56VDC |
Datasheet | Datasheet |
EDA/CAD Models | 80180301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 6 ~ 56VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 49.57 / 350 | |
Power - Rated | 110W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 84.98 / 600 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.014,79000 € | 4.059,16 € |
| Unit Price without VAT: | 1.014,79000 € |
|---|---|
| Unit Price with VAT: | 1.207,60010 € |

