Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 3250 RPM | |
Torque - Rated (oz-in / mNm) | 33.99 / 240 | |
Power - Rated | 80W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 42.49 / 300 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.1 lbs (1.4 kg) |

