Basics of Brushless DC Motors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80149638

DigiKey Part Number
80149638-ND
Manufacturer
Manufacturer Product Number
80149638
Description
GEARMOTOR 12-32V DRIVE TNI21 I
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 66W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Gearmotor
Manufacturer
Crouzet
Voltage - Rated
12 ~ 32VDC
Series
Power - Rated
66W
Packaging
Bulk
Features
Integrated Controller
Part Status
Active
Gear Reduction Ratio
139.23
Type
DC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31.528,80667 €4.586,42 €
Manufacturers Standard Package
Unit Price without VAT:1.528,80667 €
Unit Price with VAT:1.819,27994 €