
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 326 RPM | |
Torque - Rated (oz-in / mNm) | 127.5 / 900 | |
Power - Rated | 30W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.630" (16.00mm) | |
Length - Shaft and Bearing | 1.535" (39.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Integrated Controller, Key | |
Gear Reduction Ratio | 6.75 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.5 lbs (1.6 kg) |

