DC Motor Gearmotor 750 RPM 66W Incremental 12 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 750 RPM 66W Incremental 12 ~ 48VDC
Basics of Brushless DC Motors - Another Teaching Moment

80141005

DigiKey Part Number
2266-80141005-ND
Manufacturer
Manufacturer Product Number
80141005
Description
GEARMOTOR 750 RPM 12-48V
Customer Reference
Detailed Description
DC Motor Gearmotor 750 RPM 66W Incremental 12 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
66W
Manufacturer
Crouzet
Encoder Type
Incremental
Series
Diameter - Shaft
0.394" (10.00mm)
Packaging
Tray
Length - Shaft and Bearing
1.319" (33.50mm)
Part Status
Active
Features
Integrated Controller
Type
DC Motor
Gear Reduction Ratio
5
Function
Gearmotor
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Voltage - Rated
12 ~ 48VDC
Operating Temperature
-20°C ~ 70°C
RPM
750 RPM
Approval Agency
CE
Torque - Rated (oz-in / mNm)
84.99 / 600
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.