
80120302 | |
|---|---|
DigiKey Part Number | 80120302-ND |
Manufacturer | |
Manufacturer Product Number | 80120302 |
Description | MOTOR 270W 24VDC HALL EFFECTS (B |
Customer Reference | |
Detailed Description | DC Motor 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | - | |
Motor Type | - | |
Voltage - Rated | 24VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | External Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |

