Image for 80120301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80120301

DigiKey Part Number
80120301-ND
Manufacturer
Manufacturer Product Number
80120301
Description
MOTOR 270W 24VDC HALL EFFECTS (B
Customer Reference
Detailed Description
DC Motor 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
-
Motor Type
-
Voltage - Rated
24VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
External Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.