Similar

Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Crouzet | Conductor Type Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Obsolete | Length - Protective Tube 30mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
Temperature Range 0 ~ 400°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E52-P10GRY 2M | Omron Automation and Safety | 0 | E52-P10GRY2M-ND | 638,22000 € | Similar |

