Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | Pt100 | |
Temperature Range | 0 ~ 200°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 3 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 6mm |


