Image for 26231903 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26231903

DigiKey Part Number
26231903-ND
Manufacturer
Manufacturer Product Number
26231903
Description
CAPACITOR 0.12 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Motor Start Capacitor 0.12µF, 600V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Motor Start Capacitor
For Use With/Related Products
-
Usage
-
Specifications
0.12µF, 600V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,14000 €15,14 €
Manufacturers Standard Package
Unit Price without VAT:15,14000 €
Unit Price with VAT:18,01660 €