
L138-FX-325-RC | |
|---|---|
DigiKey Part Number | 1057-L138-FX-325-RC-ND |
Manufacturer | |
Manufacturer Product Number | L138-FX-325-RC |
Description | MITYDSP-L138F SOM W/ OMAP-L138 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MityDSP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP) 456MHz 128MB 256MB (NAND), 16MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MPU, DSP, FPGA Core | |
Core Processor | ARM926EJ-S, OMAP-L138 | |
Co-Processor | TMS320C674x (DSP) | |
Speed | 456MHz | |
Flash Size | 256MB (NAND), 16MB (NOR) | |
RAM Size | 128MB | |
Connector Type | SO-DIMM-200 | |
Size / Dimension | 2.660" L x 2.000" W (67.60mm x 50.80mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,62000 € | 182,62 € |
| Unit Price without VAT: | 182,62000 € |
|---|---|
| Unit Price with VAT: | 217,31780 € |

