Parametric Equivalent

A5EB-B9-C7F-RC-SBC-X | |
|---|---|
DigiKey Part Number | 1057-A5EB-B9-C7F-RC-SBC-X-ND |
Manufacturer | |
Manufacturer Product Number | A5EB-B9-C7F-RC-SBC-X |
Description | AGILEX 5E SINGLE BOARD COMPUTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A76 1.8GHz 8GB 64GB eMMC, 32MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A76 | |
Co-Processor | - | |
Speed | 1.8GHz | |
Flash Size | 64GB eMMC, 32MB QSPI | |
RAM Size | 8GB | |
Connector Type | RJ45 | |
Size / Dimension | 8.500" L x 6.000" W (215.90mm x 152.40mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.293,29000 € | 2.293,29 € |
| Unit Price without VAT: | 2.293,29000 € |
|---|---|
| Unit Price with VAT: | 2.729,01510 € |


