
80-000541 | |
|---|---|
DigiKey Part Number | 80-000541-ND |
Manufacturer | |
Manufacturer Product Number | 80-000541 |
Description | EVAL BOARD FOR MAX3232 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3232 - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | - | |
Utilized IC / Part | MAX3232 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,14000 € | 43,14 € |
| Unit Price without VAT: | 43,14000 € |
|---|---|
| Unit Price with VAT: | 51,33660 € |





