OMAP-L138 MityDSP™ DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMAP-L138 MityDSP™ DSP Embedded Evaluation Board
Custom Machine Vision Using the OMAPL138
Sensor Demo : Analog to Digital (ADC) Data Converters

80-000395

DigiKey Part Number
80-000395-ND
Manufacturer
Manufacturer Product Number
80-000395
Description
OMAP-L138 EVAL BRD
Customer Reference
Detailed Description
OMAP-L138 MityDSP™ DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP
Core Processor
-
Platform
-
Utilized IC / Part
OMAP-L138
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,37000 €641,37 €
Manufacturers Standard Package
Unit Price without VAT:641,37000 €
Unit Price with VAT:763,23030 €