
1808-FX-225-RC | |
|---|---|
DigiKey Part Number | 1808-FX-225-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1808-FX-225-RC |
Description | IC MOD ARM926EJ-S 456MHZ 8KB |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM926EJ-S, AM1808 456MHz 8KB (Internal), 128MB (External) 256MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, AM1808 | |
Co-Processor | - | |
Speed | 456MHz | |
Flash Size | 256MB (NAND), 8MB (NOR) | |
RAM Size | 8KB (Internal), 128MB (External) | |
Connector Type | SO-DIMM-200 | |
Size / Dimension | 2.660" L x 1.500" W (67.60mm x 38.10mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 € | 157,69 € |
| Unit Price without VAT: | 157,69000 € |
|---|---|
| Unit Price with VAT: | 187,65110 € |


