



5CSX-H6-53B-RC | |
|---|---|
DigiKey Part Number | 5CSX-H6-53B-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5CSX-H6-53B-RC |
Description | IC MOD CORTEX-A9 800MHZ 512MB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 512MB 48MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Cyclone V SX/SE | |
Co-Processor | NEON™ SIMD | |
Speed | 800MHz | |
Flash Size | 48MB | |
RAM Size | 512MB | |
Connector Type | Edge Connector | |
Size / Dimension | 3.200" L x 1.500" W (82.00mm x 39.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,49000 € | 491,49 € |
| Unit Price without VAT: | 491,49000 € |
|---|---|
| Unit Price with VAT: | 584,87310 € |

