



5CSX-H6-42A-RI | |
|---|---|
DigiKey Part Number | 5CSX-H6-42A-RI-ND |
Manufacturer | |
Manufacturer Product Number | 5CSX-H6-42A-RI |
Description | IC MOD CORTEX-A9 800MHZ 1.25GB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1.25GB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Cyclone V SX/SE | |
Co-Processor | NEON™ SIMD | |
Speed | 800MHz | |
Flash Size | 32MB | |
RAM Size | 1.25GB | |
Connector Type | Edge Connector | |
Size / Dimension | 3.200" L x 1.500" W (82.00mm x 39.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,36000 € | 578,36 € |
| Unit Price without VAT: | 578,36000 € |
|---|---|
| Unit Price with VAT: | 688,24840 € |


