5CSX-H5-4YA-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Critical Link LLC
In Stock: 0
Unit Price: 433,55000 €
Datasheet
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
MitySOM-5CSX Development Kit: Unboxing
MitySOM-5CSX Development Kit: Base Board & SOM Features

5CSX-H5-4YA-RC

DigiKey Part Number
5CSX-H5-4YA-RC-ND
Manufacturer
Manufacturer Product Number
5CSX-H5-4YA-RC
Description
IC MOD CORTEX-A9 800MHZ 1GB 32MB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A9, Cyclone V SX/SE
Co-Processor
NEON™ SIMD
Speed
800MHz
Flash Size
32MB
RAM Size
1GB
Connector Type
Edge Connector
Size / Dimension
3.200" L x 1.500" W (82.00mm x 39.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1410,39000 €410,39 €
Manufacturers Standard Package
Unit Price without VAT:410,39000 €
Unit Price with VAT:488,36410 €