MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 600MHz 512MB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 600MHz 512MB 16MB
MitySOM-5CSx
MitySOM-5CSX Development Kit: Unboxing

5CSE-L2-3Y8-RC

DigiKey Part Number
5CSE-L2-3Y8-RC-ND
Manufacturer
Manufacturer Product Number
5CSE-L2-3Y8-RC
Description
IC MOD CORTEX-A9 600MHZ 512MB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 600MHz 512MB 16MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
NEON™ SIMD
Manufacturer
Critical Link LLC
Speed
600MHz
Series
Flash Size
16MB
Packaging
Bulk
RAM Size
512MB
Part Status
Active
Connector Type
Edge Connector
Module/Board Type
MPU, FPGA Core
Size / Dimension
3.200" L x 1.500" W (82.00mm x 39.00mm)
Core Processor
ARM® Cortex®-A9, Cyclone V SX/SE
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1227,56000 €227,56 €
Manufacturers Standard Package
Unit Price without VAT:227,56000 €
Unit Price with VAT:270,79640 €