
1810-DX-225-RC | |
|---|---|
DigiKey Part Number | 1810-DX-225-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1810-DX-225-RC |
Description | IC MOD ARM926EJ-S 375MHZ 8KB |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM926EJ-S, AM1810 375MHz 8KB (Internal), 128MB (External) 256MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Category | Speed 375MHz |
Manufacturer Critical Link LLC | Flash Size 256MB (NAND), 8MB (NOR) |
Series | RAM Size 8KB (Internal), 128MB (External) |
Packaging Bulk | Connector Type SO-DIMM-200 |
Part Status Obsolete | Size / Dimension 2.660" L x 1.500" W (67.60mm x 38.10mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 70°C |
Core Processor ARM926EJ-S, AM1810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,67000 € | 170,67 € |
| Unit Price without VAT: | 170,67000 € |
|---|---|
| Unit Price with VAT: | 203,09730 € |


