
CLM2C-RCA-CYAZ0BB3 | |
---|---|
DigiKey Part Number | 90-CLM2C-RCA-CYAZ0BB3TR-ND - Tape & Reel (TR) 90-CLM2C-RCA-CYAZ0BB3CT-ND - Cut Tape (CT) 90-CLM2C-RCA-CYAZ0BB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2C-RCA-CYAZ0BB3 |
Description | LED RED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.86mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,26400 € | 2,64 € |
100 | 0,24400 € | 24,40 € |
1.000 | 0,21828 € | 218,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.300 | 0,21895 € | 503,59 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |