cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2B-ATW-CA0B0EF3

DigiKey Part Number
90-CLM2B-ATW-CA0B0EF3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2B-ATW-CA0B0EF3
Description
LED AMBER DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.65mm
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.3000,18567 €427,04 €
Manufacturers Standard Package
Unit Price without VAT:0,18567 €
Unit Price with VAT:0,22095 €