RF Mosfet 28 V 100 mA 3GHz 15dB 15W 440166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH27015F

DigiKey Part Number
1465-CGH27015F-ND
Manufacturer
Manufacturer Product Number
CGH27015F
Description
RF MOSFET HEMT 28V 440166
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 3GHz 15dB 15W 440166
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
3GHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
15W
Voltage - Rated
84 V
Package / Case
440166
Supplier Device Package
440166
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1114,07000 €114,07 €
1096,21200 €962,12 €
5089,06460 €4.453,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,07000 €
Unit Price with VAT:135,74330 €