LED Lighting XLamp® XT-E White, Neutral 4250K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-000000FF5

DigiKey Part Number
XTEAWT-00-0000-000000FF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-000000FF5
Description
LED XLAMP NEUTRAL WHT 4250K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4250K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
4250K
Height - Seated (Max)
0.100" (2.54mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Thermal Resistance of Package
5°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
2.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41883 €418,83 €
Manufacturers Standard Package
Unit Price without VAT:0,41883 €
Unit Price with VAT:0,49841 €