Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XREWHT-L1-R250-00C07 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-00C07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-00C07 |
Description | LED XLAMP COOL WHITE 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 90 lm/W |
Mfr | Viewing Angle 90° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3529 (9073 Metric) |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-00C05 | Cree LED | 0 | XREWHT-L1-0000-00C05-ND | 3,88727 € | Parametric Equivalent |
| XREWHT-L1-0000-00C07 | Cree LED | 0 | XREWHT-L1-0000-00C07-ND | 3,93963 € | Parametric Equivalent |
| XREWHT-L1-0000-00C08 | Cree LED | 0 | XREWHT-L1-0000-00C08-ND | 3,93963 € | Parametric Equivalent |
| XREWHT-L1-0000-00C09 | Cree LED | 0 | XREWHT-L1-0000-00C09-ND | 4,31919 € | Parametric Equivalent |
| XREWHT-L1-0000-00C10 | Cree LED | 0 | XREWHT-L1-0000-00C10-ND | 4,59405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,34916 € | 1.087,29 € |
| 500 | 4,33228 € | 2.166,14 € |
| Unit Price without VAT: | 4,34916 € |
|---|---|
| Unit Price with VAT: | 5,17550 € |





