XREWHT-L1-R250-00AA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,50771 €
Datasheet
LED Lighting XLamp® XR-E White, Neutral 4750K 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-R250-00AA2

DigiKey Part Number
XREWHT-L1-R250-00AA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-R250-00AA2
Description
LED XLAMP NEUTRAL WHT 4750K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White, Neutral 4750K 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
79 lm/W
Mfr
Viewing Angle
90°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3529 (9073 Metric)
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
CCT (K)
4750K
Height - Seated (Max)
0.181" (4.60mm)
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Thermal Resistance of Package
8°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-0000-00AA2Cree LED0XREWHT-L1-0000-00AA2-ND3,50771 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,87616 €969,04 €
5003,86110 €1.930,55 €
Manufacturers Standard Package
Unit Price without VAT:3,87616 €
Unit Price with VAT:4,61263 €