Parametric Equivalent

XREWHT-L1-R250-008E3 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-008E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-008E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 77lm (74lm ~ 81lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 67 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-008E3 | Cree LED | 0 | XREWHT-L1-0000-008E3-ND | 3,38991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,74472 € | 936,18 € |
| 500 | 3,73022 € | 1.865,11 € |
| Unit Price without VAT: | 3,74472 € |
|---|---|
| Unit Price with VAT: | 4,45622 € |





