Parametric Equivalent

XREWHT-L1-R250-008AA | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-008AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-008AA |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Warm 2700K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 67 lm/W |
Mfr | Viewing Angle 90° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3529 (9073 Metric) |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
CCT (K) 2700K | Height - Seated (Max) 0.181" (4.60mm) |
Flux @ 25°C, Current - Test 77lm (74lm ~ 81lm) | Thermal Resistance of Package 8°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-008AA | Cree LED | 0 | XREWHT-L1-0000-008AA-ND | 3,69095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,07324 € | 1.018,31 € |
| 500 | 4,05742 € | 2.028,71 € |
| Unit Price without VAT: | 4,07324 € |
|---|---|
| Unit Price with VAT: | 4,84716 € |





