Parametric Equivalent

XREWHT-L1-R250-006A8 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-006A8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-006A8 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Warm 3000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 56 lm/W |
Mfr | Viewing Angle 90° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3529 (9073 Metric) |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
CCT (K) 3000K | Height - Seated (Max) 0.181" (4.60mm) |
Flux @ 25°C, Current - Test 65lm (62lm ~ 67lm) | Thermal Resistance of Package 8°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-006A8 | Cree LED | 0 | XREWHT-L1-0000-006A8-ND | 3,01035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,32428 € | 831,07 € |
| 500 | 3,31138 € | 1.655,69 € |
| Unit Price without VAT: | 3,32428 € |
|---|---|
| Unit Price with VAT: | 3,95589 € |





