Similar

XRCWHT-L1-R250-005B4 | |
|---|---|
DigiKey Part Number | XRCWHT-L1-R250-005B4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCWHT-L1-R250-005B4 |
Description | LED XLAMP WARM/NEUTRAL WHT 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric) |
Category | Current - Max 500mA |
Mfr | Viewing Angle 90° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3529 (9073 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.5V | Base Product Number |
Lumens/Watt @ Current - Test 48 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-006E5 | Cree LED | 1.743 | XREWHT-L1-0000-006E5CT-ND | 4,10000 € | Similar |


