LED Lighting XLamp® XR-C White, Warm 3000K 3.5V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCWHT-L1-R250-005A8

DigiKey Part Number
XRCWHT-L1-R250-005A8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCWHT-L1-R250-005A8
Description
LED XLAMP WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XR-C White, Warm 3000K 3.5V 350mA 90° 3529 (9073 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
59lm (57lm ~ 62lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
48 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.