
XRCWHT-L1-R250-005A7 | |
|---|---|
DigiKey Part Number | XRCWHT-L1-R250-005A7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCWHT-L1-R250-005A7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-C White, Warm 3250K 3.5V 350mA 90° 3529 (9073 Metric) |
Category | Lumens/Watt @ Current - Test 48 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3250K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.5V | Base Product Number |

