Similar

XRCWHT-L1-R250-004B8 | |
|---|---|
DigiKey Part Number | XRCWHT-L1-R250-004B8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCWHT-L1-R250-004B8 |
Description | LED XLAMP WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (52lm ~ 57lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |


