Direct

XRCWHT-L1-R250-004A9 | |
|---|---|
DigiKey Part Number | XRCWHT-L1-R250-004A9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCWHT-L1-R250-004A9 |
Description | LED XLAMP WARM WHITE 2850K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-C White, Warm 2850K 3.5V 350mA 90° 3529 (9073 Metric) |
Category | Lumens/Watt @ Current - Test 44 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2850K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 54lm (52lm ~ 57lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-R250-005A9 | Cree LED | 0 | XREWHT-L1-R250-005A9-ND | 2,79868 € | Direct |


