LED Lighting XLamp® XR-C White, Warm 3200K 3.5V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCWHT-L1-0000-006F7

DigiKey Part Number
XRCWHT-L1-0000-006F7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCWHT-L1-0000-006F7
Description
LED XLAMP WARM WHITE 3200K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XR-C White, Warm 3200K 3.5V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
500mA
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3200K
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.5V
Base Product Number
Lumens/Watt @ Current - Test
53 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.