XRCWHT-L1-0000-006B1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 1.743
Unit Price: 4,10000 €
Datasheet
LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCWHT-L1-0000-006B1

DigiKey Part Number
XRCWHT-L1-0000-006B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCWHT-L1-0000-006B1
Description
LED XLAMP NEUTRAL WHITE 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500mA
Mfr
Viewing Angle
90°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3529 (9073 Metric)
Part Status
Obsolete
Supplier Device Package
SMD
Color
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.5V
Base Product Number
Lumens/Watt @ Current - Test
53 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-0000-006E5Cree LED1.743XREWHT-L1-0000-006E5CT-ND4,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes