
XQEAWT-H0-0000-0000008BE | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-0000008BETR-ND - Tape & Reel (TR) 90-XQEAWT-H0-0000-0000008BECT-ND - Cut Tape (CT) 90-XQEAWT-H0-0000-0000008BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-0000008BE |
Description | LED XLAMP WHITE 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White 2.8V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 110° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 0606 (1616 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 0606 |
Part Status Active | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Color | Height - Seated (Max) 0.037" (0.93mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-00-0000-0000009BE | Cree LED | 1.895 | 90-XQEAWT-00-0000-0000009BECT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,04030 € | 104,03 € |
| 200 | 0,94600 € | 189,20 € |
| 500 | 0,88608 € | 443,04 € |
| 1.000 | 0,81590 € | 815,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81591 € | 2.447,73 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

